Filter Your Search
1 - 1 of 1 results
|
|
ACC28DPJS
Sullins Connector Solutions
|
Check for Price | Yes | Active | 56 | 2 | 2 | 3 A | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | 0.1 inch | NO | HOLE .125-.137 | LOCKING | ONE | 30u inch | WIRE WRAP | 0.4 inch | 0.785 inch | 3.635 inch | 0.5 inch | EAR99 | 8536.69.40.40 |