Filter Your Search
1 - 10 of 841 results
|
|
ACDF251W823K2GV002B
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 82 nF | 250 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
ACDF251W563M1GV002E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 56 nF | 250 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
ACDF202G820J1GV002E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 82 pF | 2 kV | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
ACDF202W332K1GV002B
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 3.3 nF | 2 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
ACDF202W152M1GV002B
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 1.5 nF | 2 kV | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
ACDF202G181K2GV002E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 180 pF | 2 kV | 10 % | 1210 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
ACDF202G181M1GV002B
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 180 pF | 2 kV | 20 % | 1210 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
ACDF251W104M2GV002E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 100 nF | 250 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
ACDF251W273K1GV002B
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 27 nF | 250 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
ACDF251W183K2GV002B
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 18 nF | 250 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | CHIP | Compliant | EAR99 | 8532.24.00.20 |