Filter Your Search
1 - 10 of 10,956 results
|
|
ACTR001206-715RDTP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 715 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 500 µm | 3.05 mm | 1.55 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ACTR001210-2101DTP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 2.1 kΩ | 0.5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ACTR002512-R124DTE
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 124 mΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: TS 16949 | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | 2 | TAPE | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
ACTR000603-5R60DTP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 5.6 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: TS 16949 | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | 2 | TAPE | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
ACTR001210-3R01FTP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 3.01 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: TS 16949 | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | 2 | TAPE | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
ACTR001206-2702FTP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 27 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 500 µm | 3.05 mm | 1.55 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ACTR002512-8203FTE
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 820 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ACTR001206-150RFTP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 150 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 500 µm | 3.05 mm | 1.55 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ACTR000805-1272DTP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 12.7 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ACTR002512-3830FTE
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 383 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |