Filter Your Search
1 - 5 of 5 results
|
|
SIT8008ACT71-33E-96.000000E
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 96 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | Clock | ||||
|
|
SIT8008ACT71-18S-48.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 48 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | Clock | |||
|
|
SIT8008ACT71-33E-96.000000
SiTime Corporation
|
Check for Price | Active | Clock | Unknown | |||||||||||||||||||||||
|
|
SIT8008ACT71-18S-48.000000E
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 48 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | Clock | |||
|
|
SIT8008ACT71-18S-48.000000
SiTime Corporation
|
Check for Price | Active | Clock | Unknown |