Filter Your Search
1 - 10 of 24 results
|
AD10465BZ
Analog Devices Inc
|
$1,217.8000 | No | No | Obsolete | 5 V | 2 V | 3 | 14 | 65 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | -5 V | 2 | 2'S COMPLEMENT BINARY | TRACK | BIPOLAR | INDUSTRIAL | PARALLEL, WORD | S-CQFP-G68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | LDCC68,1.0SQ | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 24.13 mm | 4.45 mm | 24.13 mm | ANALOG DEVICES INC | QFP | CERAMIC, LCC-68 | 68 | ES-68-1 | not_compliant | 3A991.C.3 | 8542.39.00.01 | ||||||||||||||||||||
|
AD104E3
Microsemi Corporation
|
Check for Price | Obsolete | NO | O-MBCY-W3 | 150 °C | -65 °C | 3 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICROSEMI CORP | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | SINGLE | 2 µA | TO-39 | 1 | 2.512 A | 400 V | 400 V | SCR | ||||||||||||||||||||||||||||||||||||||||
|
HMCAD1040-40
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 1.8 V | 2 V | 2 | 10 | 40 MHz | 25 ns | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N64 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 950 µm | 9 mm | ANALOG DEVICES INC | HVQCCN, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
AD10401AB
Analog Devices Inc
|
Check for Price | Obsolete | 1 | 14 | YES | A/D CONVERTER | 2 | 2'S COMPLEMENT BINARY | OTHER | S-PBGA-B625 | Not Qualified | 85 °C | 625 | PLASTIC/EPOXY | BGA | BGA625,25X25,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | ANALOG DEVICES INC | BGA, BGA625,25X25,40 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
HMCAD1041-80
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 1.8 V | 2 V | 1 | 10 | 80 MHz | 12.5 ns | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N40 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 950 µm | 6 mm | ANALOG DEVICES INC | HVQCCN, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
AD104
Microsemi Corporation
|
Check for Price | No | No | Obsolete | NO | O-MBCY-W3 | Not Qualified | e0 | 150 °C | -65 °C | 3 | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | TO-39 | TO-39, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | SINGLE | 2 µA | TO-39 | 1 | 2.512 A | 400 V | 400 V | SCR | 20 µs | 50 V/us | 600 mV | 2 mA | 100 nA | ||||||||||||||||||||||||||||
|
5962-9961601HXA
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 2 V | 3 | 14 | 65 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | -5 V | 2 | 2'S COMPLEMENT BINARY | TRACK | BIPOLAR | INDUSTRIAL | PARALLEL, WORD | S-CQFP-G68 | Not Qualified | 85 °C | -40 °C | 220 | MIL-STD-883 | 30 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | LDCC68,1.0SQ | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 24.13 mm | 4.45 mm | 24.13 mm | ANALOG DEVICES INC | QFP | CERAMIC, LCC-68 | 68 | ES-68-1 | unknown | 3A991.C.3 | 8542.39.00.01 | |||||||||||||||||||
|
AD10410BZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2 V | 3 | 14 | 10 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | -5 V | 2 | BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | S-CQFP-G68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 24.13 mm | 3.622 mm | 24.13 mm | ANALOG DEVICES INC | QFP | QFP, | 68 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
HMCAD1040-80TR
Hittite Microwave Corp
|
Check for Price | Obsolete | ADC, PROPRIETARY METHOD | OFFSET BINARY | HITTITE MICROWAVE CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HMCAD1041-80TR
Hittite Microwave Corp
|
Check for Price | Obsolete | ADC, PROPRIETARY METHOD | OFFSET BINARY | HITTITE MICROWAVE CORP | unknown | 8542.39.00.01 |