Filter Your Search
1 - 1 of 1 results
|
AD5170BRM50-R2
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 256 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 100 Hz | 1 | 30 % | 3 V | CMOS | 35 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e0 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TSSOP | 3 X 4.9 MM, MO-187BA, MSOP-10 | 10 | 8542.39.00.60 |