Filter Your Search
1 - 2 of 2 results
|
AD5246BKS10-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 600 Hz | 1 | 20 % | 3 V | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | COMMERCIAL | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | TSSOP | TSSOP, | 6 | Unknown | |||||
|
AD5246BKS10-R2
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 600 Hz | 1 | 20 % | 3 V | CMOS | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | TSSOP | 2 X 2.10 MM, MO-203AB, SC-70, 6 PIN | 6 | 8542.39.00.60 |