Parametric results for: AD5259BCPZ50-R7 under Digital Potentiometers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ad5259bcpz50r7
Select parts from the table below to compare.
Compare
Compare
package
AD5259BCPZ50-R7
Analog Devices Inc
$2.7673 No Yes End Of Life 3 V 256 YES 50 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY; IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY 160 Hz 1 30 % 3 V 60 ppm/°C INDUSTRIAL S-XDSO-N10 Not Qualified e3 3 85 °C -40 °C 260 10 UNSPECIFIED HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm SOIC 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, LFCSP-10 10 CP-10-9 EAR99 8542.39.00.01