Parametric results for: AD5259BRMZ10-R7 under Digital Potentiometers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ad5259brmz10r7
Select parts from the table below to compare.
Compare
Compare
package
AD5259BRMZ10-R7
Analog Devices Inc
$2.2838 No Yes End Of Life 3 V 256 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY; IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY 800 Hz 1 30 % 3 V 60 ppm/°C INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TSSOP 3 X 4.90 MM, 1.10 MM HEIGHT, LEAD FREE, MO-187BA, MSOP-10 10 RM-10 EAR99 8542.39.00.01