Filter Your Search
1 - 2 of 2 results
|
AD5627RBCPZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 3 µs | CMOS | INDUSTRIAL | S-XDSO-N10 | COMMERCIAL | e3 | NOT SPECIFIED | 105 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | SOIC | HVSON, | 10 | Unknown | |||||
|
AD5627RBCPZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 3 µs | CMOS | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 105 °C | -40 °C | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | SOIC | 3 X 3 MM, LEAD FREE, LFCSP-10 | 10 | 8542.39.00.40 |