Filter Your Search
1 - 2 of 2 results
|
AD573JPZ
Analog Devices Inc
|
$52.4829 | No | Yes | Obsolete | 5 V | 5 V | 1 | 0.0977 % | 10 | 50 kHz | 30 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | BIPOLAR | COMMERCIAL | PARALLEL, WORD | S-PQCC-J20 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | ||
|
AD573JP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.0977 % | 10 | 50 kHz | 30 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | BIPOLAR | COMMERCIAL | PARALLEL, WORD | S-PQCC-J20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | LCC-20 | 20 | P-20 | not_compliant | 8542.39.00.01 |