Parametric results for: AD573SD under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: ad573sd
Select parts from the table below to compare.
Compare
Compare
AD573SD/883B
Analog Devices Inc
$334.6900 No No Not Recommended 5 V 10 V 1 0.1 % 10 30 µs NO ADC, SUCCESSIVE APPROXIMATION -15 V 1 BINARY 15 mA BIPOLAR MILITARY PARALLEL, WORD R-CDIP-T20 Not Qualified e0 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ANALOG DEVICES INC DIP DIP-20 20 D-20 not_compliant 3A001.A.2.C 8542.39.00.01
AD573SD
Analog Devices Inc
$352.8400 No No Not Recommended 5 V 5 V 1 0.0977 % 10 50 kHz 30 µs NO ADC, SUCCESSIVE APPROXIMATION -5 V -15 V 1 BINARY, OFFSET BINARY SAMPLE BIPOLAR MILITARY PARALLEL, WORD R-CDIP-T20 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 25.4 mm ANALOG DEVICES INC DIP DIP-20 20 D-20 not_compliant 3A001.A.2.C 8542.39.00.01 Analog Devices