Part Details for AD573SD by Analog Devices Inc
Overview of AD573SD by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD573SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD573SD-ND
|
DigiKey | IC ADC 10BIT SAR 20CDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
166 In Stock |
|
$606.3900 | Buy Now |
DISTI #
AD573SD-ND
|
DigiKey | IC ADC 10BIT SAR 20CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$546.9700 / $563.9300 | Buy Now |
DISTI #
584-AD573SD
|
Mouser Electronics | Analog to Digital Converters - ADC IC, MONO 10-BIT A/D CONV RoHS: Not Compliant | 0 |
|
$546.9700 / $563.9300 | Order Now |
DISTI #
V36:1790_06209931
|
Arrow Electronics | 1-Channel Single ADC SAR 10-bit Parallel 20-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 | Americas - 1 |
|
$540.0400 / $562.1200 | Buy Now |
DISTI #
68489933
|
Verical | 1-Channel Single ADC SAR 10-bit Parallel 20-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 1 |
|
$540.0400 / $562.1200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP20 RoHS: Not Compliant Status: Active Min Qty: 1 | 166 |
|
$520.3900 / $612.2200 | Buy Now |
DISTI #
AD573SD
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$535.2600 / $570.9500 | Buy Now |
|
Chip1Cloud | 10-Bit A/D Converter | IC ADC 10BIT SAR 20CDIP | 530 |
|
RFQ |
Part Details for AD573SD
AD573SD CAD Models
AD573SD Part Data Attributes:
|
AD573SD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD573SD
Analog Devices Inc
10-bit successive approximation ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | D-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 30 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.4 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD573SD
This table gives cross-reference parts and alternative options found for AD573SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD573SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8850501RA | 10-bit successive approximation ADC | Analog Devices Inc | AD573SD vs 5962-8850501RA |
AD573SD/883B | 10-bit successive approximation ADC | Analog Devices Inc | AD573SD vs AD573SD/883B |
AD573JNZ | 10-bit successive approximation ADC | Analog Devices Inc | AD573SD vs AD573JNZ |
AD573JN | 10-bit successive approximation ADC | Analog Devices Inc | AD573SD vs AD573JN |