Filter Your Search
1 - 10 of 66 results
|
AD7828KPZ
Analog Devices Inc
|
$32.4726 | No | Yes | Not Recommended | 5 V | 5 V | 8 | 0.3906 % | 8 | 50 kHz | 2.4 µs | YES | ADC, FLASH METHOD | 1 | BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | 16 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | LCC | PLASTIC, MO-047AB, LCC-28 | 28 | P-28A | EAR99 | 8542.39.00.01 | ||||||
|
AD7828UQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 8 | 0.1953 % | 8 | 50 kHz | 2.8 µs | NO | ADC, FLASH METHOD | 1 | BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T28 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.59 mm | DIP | DIP, | 28 | Unknown | ||||||||||
|
AD7828KP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 8 | 0.3906 % | 8 | 50 kHz | 2.4 µs | YES | ADC, FLASH METHOD | 1 | BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | LCC | QCCJ, | 28 | Unknown | |||||||||
|
|
AD7828BE
Analog Devices Inc
|
Check for Price | No | Obsolete | 8542.39.00.30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AD7828BRS
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | 5 V | 8 | 0.3906 % | 8 | 50 kHz | 2.4 µs | YES | ADC, FLASH METHOD | 1 | BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | SSOP | SSOP-28 | 28 | EAR99 | 8542.39.00.01 | |||||||||||
|
AD7828UE/883B
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | 5 V | 8 | 0.1953 % | 8 | 50 kHz | 2.8 µs | YES | ADC, FLASH METHOD | 1 | BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | 20 mA | CMOS | MILITARY | PARALLEL, 8 BITS | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | QLCC | CERAMIC, LCC-28 | 28 | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
AD7828LP-REEL
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | 5 V | 8 | 0.1953 % | 8 | 50 kHz | 2.4 µs | YES | ADC, FLASH METHOD | 1 | BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | 5 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | QLCC | PLASTIC, LCC-28 | 28 | 8542.39.00.30 | ||||||||||
|
|
AD7828CE
Analog Devices Inc
|
Check for Price | No | Obsolete | 8542.39.00.30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
AD7828TQ
Maxim Integrated Products
|
Check for Price | Obsolete | 5 V | 5 V | 8 | 8 | 2.8 µs | NO | ADC, FLASH METHOD | 1 | BINARY | TRACK | CMOS | MILITARY | PARALLEL, 8 BITS | R-CDIP-T28 | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | DIP-28 | 3A001.a.2.c | 8542.39.00.30 | |||||||||||||||||||||
|
AD7828TQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 8 | 0.3906 % | 8 | 50 kHz | 2.8 µs | NO | ADC, FLASH METHOD | 1 | BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T28 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.59 mm | DIP | DIP, | 28 | Unknown |