Filter Your Search
1 - 2 of 2 results
|
AD7872JRZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 3 V | 1 | 14 | 83 kHz | 10.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -3 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | CMOS | COMMERCIAL | SERIAL | R-PDSO-G16 | e3 | 3 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.52 mm | 2.64 mm | 10.3 mm | SOIC | SOP, | 16 | Unknown | |||||||
|
AD7872JRZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 3 V | 1 | 14 | 83 kHz | 10.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -3 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | CMOS | COMMERCIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 2.64 mm | 10.3 mm | SOIC | SOP, SOP16,.4 | 16 | Compliant | RW-16 | EAR99 | 8542.39.00.01 |