Parametric results for: AD8014ART-R2 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8014artr2
Select parts from the table below to compare.
Compare
Compare
package
AD8014ART-R2
Analog Devices Inc
Check for Price Buy No Obsolete 6 mV 4600 V/us 15 µA 1.3 mA 52 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 15 µA YES NO NO NO -6.3 V NO NO 6.3 V INDUSTRIAL YES R-PDSO-G5 Not Qualified e0 57 dB 1 85 °C -40 °C 240 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SOIC MO-178AA, SOT-23, 5 PIN 5 EAR99 8542.33.00.01
package
AD8014ART-R2
Rochester Electronics LLC
Check for Price Buy No No Active 6 mV 4600 V/us 15 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V -6.3 V 6.3 V INDUSTRIAL R-PDSO-G5 e0 57 dB 1 85 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SOIC MO-178AA, SOT-23, 5 PIN 5 Unknown