Filter Your Search
1 - 2 of 2 results
|
AD8014ARTZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6 mV | 4600 V/us | 15 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6.3 V | 6.3 V | INDUSTRIAL | R-PDSO-G5 | e3 | 57 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOIC | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | 5 | Unknown | ||||||||||||||||||||
|
AD8014ARTZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 6 mV | 4600 V/us | 15 µA | 1.3 mA | 52 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 15 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | INDUSTRIAL | YES | R-PDSO-G5 | Not Qualified | e3 | 57 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOIC | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | 5 | RJ-5 | EAR99 | 8542.33.00.01 |