Filter Your Search
1 - 1 of 1 results
|
|
AD8028WARMZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 900 µV | 190 MHz | 90 V/us | 6 µA | 88 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 9 µA | YES | -6.3 V | NO | NO | 6.3 V | AUTOMOTIVE | 100 | NO | S-PDSO-G10 | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSOP10,.20,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | 10 | RM-10 | EAR99 | 8542.33.00.01 |