Parametric results for: AD8134ACPZ-R2 under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8134acpz-r2
Select parts from the table below to compare.
Compare
Compare
package
AD8134ACPZ-R2
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V DIFFERENTIAL 3 LINE DRIVER YES -5 V 3 6 V 4.5 V YES INDUSTRIAL S-XQCC-N24 e3 3 85 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm QFN 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24 24 Unknown
package
AD8134ACPZ-R2
Analog Devices Inc
Check for Price No Yes Active 5 V 5 V DIFFERENTIAL 3 LINE DRIVER BIPOLAR YES GENERAL PURPOSE 3 COMPLEMENTARY 6 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL S-XQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm QFN 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24 24 CP-24-10 EAR99 8542.39.00.01 TR