Filter Your Search
1 - 1 of 1 results
|
AD8141ACPZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 5 V | DIFFERENTIAL | 3 | LINE DRIVER | CMOS | YES | GENERAL PURPOSE | 3 | 4.82 V | COMPLEMENTARY | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | QFN | LFCSP-24 | 24 | CP-24-8 | EAR99 | 8542.39.00.01 | TR |