Filter Your Search
1 - 2 of 2 results
|
AD8145YCPZ-R7
Analog Devices Inc
|
$7.3221 | No | Yes | Active | 900 nA | 6 ns | 1 | COMPARATOR | 5 V | -5 V | -6 V | 6 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | QFN | 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | 32 | CP-32-7 | EAR99 | 8542.39.00.01 | ||||
|
AD8145YCPZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 900 nA | 6 ns | 1 | COMPARATOR | 5 V | -5 V | -6 V | 6 V | INDUSTRIAL | S-XQCC-N32 | COMMERCIAL | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | QFN | 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | 32 | Unknown |