Filter Your Search
1 - 1 of 1 results
|
AD8220WARMZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 250 µV | 1.5 MHz | 2 V/us | 100 nA | 750 µA | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 20 pA | -18 V | 18 V | AUTOMOTIVE | 1000 | 1 | S-PDSO-G8 | Not Qualified | e3 | 72 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | MSOP-8 | 8 | RM-8 | EAR99 | 8542.33.00.01 |