Filter Your Search
1 - 1 of 1 results
|
|
AD823AARMZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 mV | 35 V/us | 25 pA | 8.4 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | YES | YES | YES | -18 V | NO | NO | 31 V/us | 18 V | INDUSTRIAL | 80000 | NO | S-PDSO-G8 | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MSOP-8 | 8 | RM-8 | EAR99 | 8542.33.00.01 |