Filter Your Search
1 - 1 of 1 results
|
AD8475ACPZ-R7
Analog Devices Inc
|
$4.2755 Buy | No | Yes | Active | 500 µV | 50 V/us | 3.2 mA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | YES | YES | YES | NO | NO | 11 V | INDUSTRIAL | 0.4 | YES | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SON | LFCSP-16 | 16 | CP-16-22 | EAR99 | 8542.33.00.01 |