Parametric results for: AD8546ARMZ-R7 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ad8546armz-r7
Select parts from the table below to compare.
Compare
Compare
package
AD8546ARMZ-R7
Analog Devices Inc
Check for Price No Yes Active 12.5 mV 60000 V/us 2.6 nA 66 µA 70 dB 2 OPERATIONAL AMPLIFIER 10 V CMOS VOLTAGE-FEEDBACK 20 pA YES YES NO YES NO NO 20.5 V AUTOMOTIVE 200 1800 NO S-PDSO-G8 Not Qualified e3 88 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP ROHS COMPLIANT, MO-187-AA, MSOP-8 8 RM-8 EAR99 8542.33.00.01