Filter Your Search
1 - 2 of 2 results
|
AD8567ACPZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 10 mV | 6 V/us | 800 nA | 4 mA | 54 dB | 4 | OPERATIONAL AMPLIFIER | 4.5 V | CMOS | VOLTAGE-FEEDBACK | 600 nA | YES | NO | NO | NO | NO | NO | 4 V/us | 18 V | INDUSTRIAL | 5000 | 3000 | NO | S-XQCC-N16 | Not Qualified | e3 | 95 dB | 3 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | QFN | LFCSP-16 | 16 | CP-16-23 | EAR99 | 8542.33.00.01 | ||||
|
AD8567ACPZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 mV | 6 V/us | 800 nA | 4 | OPERATIONAL AMPLIFIER | 4.5 V | CMOS | 18 V | INDUSTRIAL | 5000 | S-XQCC-N16 | e3 | 95 dB | 3 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | QFN | HVQCCN, | 16 | Unknown |