Filter Your Search
1 - 2 of 2 results
|
AD8569ARM-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 mV | 6 MHz | 6 V/us | 800 nA | 4 | BUFFER | 4.5 V | BICMOS | 18 V | INDUSTRIAL | S-PDSO-G10 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | TSSOP, | 10 | Unknown | ||||||||
|
AD8569ARM-R2
Analog Devices Inc
|
Check for Price | Obsolete | 10 mV | 6 MHz | 6 V/us | 800 nA | 4 mA | 4 | BUFFER | 4.5 V | BICMOS | 600 nA | 4 V/us | 18 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | MSOP-10 | 10 | EAR99 | 8542.33.00.01 |