Parametric results for: AD8602ARMZ-R2 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8602armzr2
Select parts from the table below to compare.
Compare
Compare
package
AD8602ARMZ-R2
Analog Devices Inc
Check for Price Yes Yes Obsolete 2.1 mV 5.2 V/us 1 nA 3 mA 74 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO NO NO NO 6 V AUTOMOTIVE 8200 30000 NO S-PDSO-G8 Not Qualified e3 83 dB 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 EAR99 8542.33.00.01
package
AD8602ARMZ-R2
Rochester Electronics LLC
Check for Price Yes Yes Active 2.1 mV 5.2 V/us 1 nA 2 OPERATIONAL AMPLIFIER 3 V CMOS 6 V AUTOMOTIVE 8200 S-PDSO-G8 e3 83 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP TSSOP, 8 Unknown