Filter Your Search
1 - 1 of 1 results
|
AD8617ACPZ-R7
Analog Devices Inc
|
$1.8288 | No | Yes | Active | 2.2 mV | 0.1 V/us | 780 pA | 100 µA | 55 dB | 2 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 350 | 85000 | NO | S-PDSO-N8 | Not Qualified | e3 | 86 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 900 µm | 3 mm | 3 mm | SOIC | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-21 | EAR99 | 8542.33.00.01 |