Filter Your Search
1 - 1 of 1 results
|
AD8631ARTZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 4 mV | 3 V/us | 250 nA | 650 µA | 63 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 5000 | 40000 | NO | R-PDSO-G5 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOT-23 | SOT-23, 5 PIN | 5 | EAR99 | 8542.33.00.01 |