Filter Your Search
1 - 2 of 2 results
|
AD8642ARMZ-R2
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 1.5 mV | 3 V/us | 260 pA | 2 | OPERATIONAL AMPLIFIER | 13 V | -13 V | -13.65 V | 13.65 V | AUTOMOTIVE | 3500 | S-PDSO-G8 | e3 | 107 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | TSSOP, | 8 | Unknown | |||||||||||||||||||
|
AD8642ARMZ-R2
Analog Devices Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 1.5 mV | 3 V/us | 260 pA | 660 µA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 13 V | -13 V | VOLTAGE-FEEDBACK | 1 pA | YES | YES | NO | NO | -13.65 V | NO | NO | 13.65 V | AUTOMOTIVE | 3500 | 80000 | YES | S-PDSO-G8 | Not Qualified | e3 | 107 dB | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | LEAD FREE, MO-187AA, MSOP-8 | 8 | EAR99 | 8542.33.00.01 |