Filter Your Search
1 - 1 of 1 results
|
AD8676ARMZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 250 µV | 2.5 V/us | 4.5 nA | 7.6 mA | 105 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 2 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 10000 | 700000 | NO | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | LEAD FREE, MO-187AA, MSOP-8 | 8 | EAR99 | 8542.33.00.01 |