Filter Your Search
1 - 2 of 2 results
|
AD9249BBCZRL7-65
Analog Devices Inc
|
$149.1712 | No | Yes | Active | 1.8 V | 2 V | 16 | 0.0183 % | 14 | 65 MHz | 100 ns | YES | ADC, FLASH METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 10 mm | 1.7 mm | 10 mm | ANALOG DEVICES INC | BGA | 10 X 10 MM, ROHS COMPLIANT, MO-275EEAB-1, CSPBGA-144 | 144 | BC-144-7 | compliant | 3A991.C.3 | 8542.39.00.01 | Analog Devices | ||
|
AD9249BBCZ-65
Analog Devices Inc
|
$214.0293 | No | Yes | Active | 1.8 V | 2 V | 16 | 0.0183 % | 14 | 65 MHz | 100 ns | YES | ADC, FLASH METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 10 mm | 1.7 mm | 10 mm | ANALOG DEVICES INC | BGA | 10 X 10 MM, ROHS COMPLIANT, MO-275EEAB-1, CSPBGA-144 | 144 | BC-144-7 | compliant | 3A991.C.3 | 8542.39.00.01 | Analog Devices |