Filter Your Search
1 - 8 of 8 results
|
AD976ARSZ
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, 2S COMPLEMENT BINARY | SAMPLE | 11 mA | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | SSOP | SSOP-28 | 28 | RS-28 | EAR99 | 8542.39.00.01 | ||||
|
AD976ARSRL
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2S COMPLEMENT BINARY | SAMPLE | 5 mA | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | SOIC | SOIC-28 | 28 | 8542.39.00.30 | ||||||||
|
AD976ARSZRL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | SOIC | SSOP, | 28 | Unknown | |||||||
|
AD976ARS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | SSOP | SSOP, | 28 | Unknown | |||||||
|
AD976ARSZRL
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2S COMPLEMENT BINARY | SAMPLE | 5 mA | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | SOIC | SOIC-28 | 28 | RS-28 | EAR99 | 8542.39.00.01 | ||||
|
AD976ARS
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 4 µs | YES | A/D CONVERTER | -10 V | 1 | BINARY, 2S COMPLEMENT BINARY | SAMPLE | 11 mA | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | SSOP | 28 | RS-28 | 8542.39.00.30 | |||||||
|
AD976ARSRL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | SOIC | SSOP, | 28 | Unknown | |||||||
|
AD976ARSZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | SSOP | SSOP, | 28 | Unknown |