Parametric results for: AD9FS under Rectangular Adapters

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: ad9fs
Select parts from the table below to compare.
Compare
Compare
AD9FSX9MSX
Amphenol Positronic
$37.8740 Active 7.5 A FEMALE-MALE PANEL POLYAMIDE BRASS/STEEL GOLD FLASH OVER NICKEL RECTANGULAR CONNECTOR ADAPTER POLARIZED NO NO NO NO UL 94V-0 -55 °C 125 °C NO NO 9 9 GENERAL PURPOSE TIN YES 0.494 inch 0.29 inch 1.213 inch EAR99 8536.69.80.00
AD9FS09MS0/AA
Amphenol Positronic
$38.8940 Yes Active 7.5 A FEMALE-MALE PANEL POLYAMIDE STEEL/BRASS GOLD FLASH OVER NICKEL RECTANGULAR CONNECTOR ADAPTER POLARIZED NO NO NO NO UL 94V-0 -55 °C 125 °C Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY NO NO 9 9 GENERAL PURPOSE ZINC YES 0.494 inch 0.29 inch 1.213 inch EAR99 8536.69.80.00
AD9FSX9MSZ/AA
Amphenol Positronic
$40.0102 Yes Active NOT SPECIFIED RECTANGULAR CONNECTOR ADAPTER NOT SPECIFIED EAR99 8536.69.80.00
AD9FSS9MSS
Amphenol Positronic
Check for Price Active 7.5 A FEMALE-MALE PANEL GLASS FILLED POLYAMIDE STAINLESS STEEL RECTANGULAR CONNECTOR ADAPTER POLARIZED NO NO NO NO UL 94V-0 -55 °C 125 °C NO NO 9 9 GENERAL PURPOSE YES 0.494 inch 0.29 inch 1.213 inch EAR99 8536.69.80.00
AD9FSX9MSX/AA
Amphenol Positronic
Check for Price Yes Active 7.5 A FEMALE-MALE PANEL GLASS FILLED POLYAMIDE BRASS/STEEL GOLD FLASH OVER NICKEL RECTANGULAR CONNECTOR ADAPTER POLARIZED NO NO NO NO UL 94V-0 -55 °C 125 °C Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY NO NO 9 9 GENERAL PURPOSE TIN YES 0.494 inch 0.29 inch 1.213 inch EAR99 8536.69.80.00
AD9FSS9MSS/AA
Amphenol Positronic
Check for Price Yes Active 7.5 A FEMALE-MALE PANEL GLASS FILLED POLYAMIDE STAINLESS STEEL GOLD FLASH OVER NICKEL RECTANGULAR CONNECTOR ADAPTER POLARIZED NO NO NO NO UL 94V-0 -55 °C 125 °C Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY NO NO 9 9 GENERAL PURPOSE YES 0.494 inch 0.29 inch 1.213 inch EAR99 8536.69.80.00
AD9FS09MS0
Amphenol Positronic
Check for Price Active 7.5 A FEMALE-MALE PANEL GLASS FILLED POLYAMIDE STEEL/BRASS RECTANGULAR CONNECTOR ADAPTER POLARIZED NO NO NO NO UL 94V-0 -55 °C 125 °C NO NO 9 9 GENERAL PURPOSE ZINC YES 0.494 inch 0.29 inch 1.213 inch EAR99 8536.69.80.00