Filter Your Search
1 - 8 of 8 results
|
|
ADE-R11X+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 17 dBm | 4.27 | 9.8 dB | YES | 2 GHz | DOUBLE BALANCED | HIGH RELIABILITY | 2 GHz | 10 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.2,100 | Tin (Sn) - with Nickel (Ni) barrier | EAR99 | |||
|
|
ADE-R1+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 17 dBm | 3.24 | 7.8 dB | YES | 500 MHz | DOUBLE BALANCED | HIGH RELIABILITY | 500 MHz | 1 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.2,100 | Tin (Sn) - with Nickel (Ni) barrier | EAR99 | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE CD636, 6 PIN | ||
|
|
ADE-R18WLH+
Mini-Circuits
|
Check for Price | Yes | Active | 17 dBm | 4.74 | 8.9 dB | YES | 3.5 GHz | DOUBLE BALANCED | HIGH RELIABILITY | 3.5 GHz | 1.75 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.2,100 | Tin (Sn) - with Nickel (Ni) barrier | EAR99 | |||
|
|
ADE-R12MH+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 17 dBm | 2.65 | 9.5 dB | YES | 1.2 GHz | DOUBLE BALANCED | HIGH RELIABILITY | 1.2 GHz | 10 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.2,100 | Tin (Sn) - with Nickel (Ni) barrier | EAR99 | |||
|
|
ADE-R1L+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 17 dBm | 2.03 | 8.8 dB | YES | 500 MHz | DOUBLE BALANCED | HIGH RELIABILITY | 500 MHz | 2 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.2,100 | Tin (Sn) - with Nickel (Ni) barrier | EAR99 | |||
|
|
ADE-R11XLH+
Mini-Circuits
|
Check for Price | Yes | Active | 17 dBm | 4.78 | 9.8 dB | YES | 2 GHz | DOUBLE BALANCED | HIGH RELIABILITY | 2 GHz | 10 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.2,100 | Tin (Sn) - with Nickel (Ni) barrier | EAR99 | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE CD542, 6 PIN | ||
|
|
ADE-R1LH+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 17 dBm | 2.56 | 8.2 dB | YES | 500 MHz | DOUBLE BALANCED | HIGH RELIABILITY | 500 MHz | 1 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.2,100 | Tin (Sn) - with Nickel (Ni) barrier | EAR99 | |||
|
|
ADE-R1MHW+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 23 dBm | 3.06 | 8 dB | YES | 600 MHz | DOUBLE BALANCED | HIGH RELIABILITY | 600 MHz | 5 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.2,100 | Tin (Sn) - with Nickel (Ni) barrier | EAR99 |