Filter Your Search
1 - 2 of 2 results
|
|
ADE-R6+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 17 dBm | 3.05 | 7.5 dB | YES | 250 MHz | DOUBLE BALANCED | HIGH RELIABILITY | 250 MHz | 150 kHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.2,100 | Tin (Sn) - with Nickel (Ni) barrier | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE CD637, 6 PIN | EAR99 | ||
|
|
ADE-R6LH+
Mini-Circuits
|
Check for Price | Yes | Active | 17 dBm | 2.59 | 8.4 dB | YES | 250 MHz | DOUBLE BALANCED | HIGH RELIABILITY | 250 MHz | 200 kHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.2,100 | Tin (Sn) - with Nickel (Ni) barrier | ROHS COMPLIANT, CASE CD637, 6 PIN | EAR99 |