Filter Your Search
1 - 2 of 2 results
|
|
ADE08SA
TE Connectivity
|
Check for Price | Obsolete | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | COPPER ALLOY | SOLDER | 0.039 inch | 7.5 mm | 3.5 mm | 22.3 mm | EAR99 | 8536.50.90.65 | |||
|
|
ADE08SA04
TE Connectivity
|
Check for Price | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE TYPE | APPROVAL: UL | 0.1A@24VDC | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | COPPER ALLOY | SOLDER | 0.039 inch | 7.5 mm | 3.5 mm | 22.3 mm | EAR99 | 8536.50.90.65 |