Parametric results for: ADG528ATCHIPS under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: adg528atchips
Select parts from the table below to compare.
Compare
Compare
package
ADG528ATCHIPS
Rochester Electronics LLC
Check for Price No No Active 15 V YES -15 V 450 Ω 5 Ω 300 ns 300 ns SINGLE-ENDED MULTIPLEXER CMOS -16.5 V -10.8 V 8 1 68 dB 16.5 V 10.8 V MILITARY X-XUUC-N COMMERCIAL 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 18 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER DIE DIE, 18 Unknown
package
ADG528ATCHIPS
Analog Devices Inc
Check for Price No Obsolete 15 V YES -15 V 450 Ω 5 Ω 300 ns 300 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS -16.5 V -10.8 V NO 8 1 68 dB COMMON OUTPUT 1.5 mA 16.5 V 10.8 V BREAK-BEFORE-MAKE MILITARY X-XUUC-N Not Qualified 125 °C -55 °C 18 UNSPECIFIED DIE DIE OR CHIP UNSPECIFIED UNCASED CHIP NO LEAD UPPER DIE DIE 18 8542.39.00.60