Parametric results for: ADI-RML under Network Interfaces

Filter Your Search

1 - 10 of 297 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: adi
Select parts from the table below to compare.
Compare
Compare
ADIN1200BCP32Z
Analog Devices Inc
$1.9879 No Yes Active YES 3.3 V 1 31 mA INDUSTRIAL S-XQCC-N32 3 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm LFCSP-32 32 CP-32-31 5A991.B 8542.39.00.01 2019-11-12 100 Gbps 1 ETHERNET TRANSCEIVER
ADIN1200CCP32Z-R7
Analog Devices Inc
$2.4164 No Yes Active YES 3.3 V 1 31 mA INDUSTRIAL S-XQCC-N32 e3 3 105 °C -40 °C 260 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm LFCSP-32 32 CP-32-31 5A991.B 8542.39.00.01 2019-11-12 100 Gbps 1 ETHERNET TRANSCEIVER
ADIN1101BCPZ
Analog Devices Inc
$5.1133 Yes Active ETHERNET TRANSCEIVER
ADIN1101CCPZ
Analog Devices Inc
$5.2479 Yes Active ETHERNET TRANSCEIVER
ADIN1100BCPZ
Analog Devices Inc
$5.4395 No Yes Active YES 1.1 V ESD FOR TXN, TXP, RXN, RXP Pins is 3B 1 25 mA S-XQCC-N40 3 85 °C -40 °C 260 30 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm LFCSP-40 40 CP-40-29 EAR99 8542.39.00.01 10 Gbps 1 ETHERNET TRANSCEIVER
ADIN1100CCPZ
Analog Devices Inc
$5.6108 No Yes Active YES 1.1 V ESD FOR TXN, TXP, RXN, RXP Pins is 3B 1 25 mA S-XQCC-N40 3 105 °C -40 °C 260 30 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm LFCSP-40 40 CP-40-29 5A991.B 8542.39.00.01 10 Gbps 1 ETHERNET TRANSCEIVER
ADIN1300BCPZ
Analog Devices Inc
$5.6108 No Yes Active YES 1.8 V 1 INDUSTRIAL S-XQCC-N40 e3 3 85 °C -40 °C 260 30 40 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm 40 CP-40-26 5A991.B 8542.39.00.01 2019-10-18 ETHERNET TRANSCEIVER
ADIN1100BCPZ-R7
Analog Devices Inc
$5.8158 No Yes Active YES 1.1 V ESD FOR TXN, TXP, RXN, RXP Pins is 3B 1 25 mA INDUSTRIAL S-XQCC-N40 3 85 °C -40 °C 260 30 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm LFCSP-40 40 CP-40-29 EAR99 8542.39.00.01 10 Gbps 1 ETHERNET TRANSCEIVER
ADIN1100CCPZ-R7
Analog Devices Inc
$5.9944 No Yes Active YES 1.1 V ESD FOR TXN, TXP, RXN, RXP Pins is 3B 1 25 mA S-XQCC-N40 3 105 °C -40 °C 260 30 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm LFCSP-40 40 CP-40-29 8542.39.00.01 10 Gbps 1 ETHERNET TRANSCEIVER
ADIN1111BCPZ
Analog Devices Inc
$6.1351 Yes Active ETHERNET TRANSCEIVER