Parametric results for: ADIP3 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: adip3
Select parts from the table below to compare.
Compare
Compare
ADIP36-Z-LC-R
ASSMANN WSW components GmbH
Check for Price Contact Manufacturer 36 2 2.54 mm 2 1 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE SN ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ UL -55 °C 105 °C PLUG TIN OVER NICKEL RECTANGULAR IDC 0.1 inch NO ONE RECTANGULAR 15.24 mm SOLDER 0.717 inch 0.228 inch 2.008 inch 0.134 inch EAR99 8536.69.40.40
ADIP32-Z-LC-R
ASSMANN WSW components GmbH
Check for Price Contact Manufacturer 32 2 2.54 mm 2 1 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE SN ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ UL -55 °C 105 °C PLUG TIN OVER NICKEL RECTANGULAR IDC 0.1 inch NO ONE RECTANGULAR 15.24 mm SOLDER 0.717 inch 0.228 inch 1.807 inch 0.134 inch EAR99 8536.69.40.40
ADIP36-G-LC-R
ASSMANN WSW components GmbH
Check for Price Contact Manufacturer 36 2 2.54 mm 2 1 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ UL -55 °C 105 °C PLUG RECTANGULAR IDC 0.1 inch NO ONE RECTANGULAR 15.24 mm SOLDER 0.717 inch 0.228 inch 2.008 inch 0.134 inch EAR99 8536.69.40.40
ADIP32-G-LC-R
ASSMANN WSW components GmbH
Check for Price Contact Manufacturer 32 2 2.54 mm 2 1 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ UL -55 °C 105 °C PLUG RECTANGULAR IDC 0.1 inch NO ONE RECTANGULAR 15.24 mm SOLDER 0.717 inch 0.228 inch 1.807 inch 0.134 inch EAR99 8536.69.40.40