Parametric results for: ADL5513ACPZ-R2 under Analog Computational Functions

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: adl5513acpzr2
Select parts from the table below to compare.
Compare
Compare
package
ADL5513ACPZ-R2
Analog Devices Inc
Check for Price No Yes Active 5 V YES 4 GHz LOG OR ANTILOG AMPLIFIER 1 5.5 V 2.7 V AUTOMOTIVE S-XQCC-N16 e3 3 125 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm QFN LFCSP-16 16 CP-16-22 EAR99 8542.39.00.01 2017-09-21
package
ADL5513-ACPZ-R2
Analog Devices Inc
Check for Price Yes Yes Active 5 V YES 4 GHz LOG OR ANTILOG AMPLIFIER BIPOLAR 1 5.5 V 2.7 V AUTOMOTIVE S-XQCC-N16 Not Qualified e3 3 125 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm QFN CSP-16 16 EAR99 8542.39.00.60