Filter Your Search
1 - 3 of 3 results
|
ADM1815-R22ART-RL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1.2 V | 5.5 V | 16 µA | +2.18V | YES | NO | MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SOT-23 | TO-236AB, SOT-23, 3 PIN | 3 | EAR99 | 8542.39.00.60 | |||||||||
|
ADM1815-R22ART-RL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.2 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.18V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | 1 | 105 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SOT-23 | TSSOP, | 3 | Unknown | Power Supply Support Circuit | ||||||||||
|
ADM1815-R22ART-RL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.6 V | 1 V | 5.5 V | 16 µA | +2.18V | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 105 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SOT-23 | SOT-23, 3 PIN | 3 | EAR99 | 8542.39.00.60 |