Filter Your Search
1 - 1 of 1 results
|
|
ADM3063EARZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 800 ns | LINE TRANSCEIVER | YES | 20 µA | EIA-485; TIA-485 | 1 | 1.5 V | 2 mA | COMPLEMENTARY | 200 ns | 7.5 mA | 5.5 V | 3 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | SOIC-14 | 14 | R-14 | EAR99 | 8542.39.00.01 |