Filter Your Search
1 - 1 of 1 results
|
|
ADM3065EARZ-R7
Analog Devices Inc
|
$2.9713 | No | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 15 ns | LINE TRANSCEIVER | YES | 20 µA | EIA-485; TIA-485 | 1 | 1.5 V | 2 mA | COMPLEMENTARY | 35 ns | 7.5 mA | 5.5 V | 3 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOIC-8 | 8 | R-8 | EAR99 | 8542.39.00.01 | 2017-05-17 |