Filter Your Search
1 - 2 of 2 results
|
ADM6348-37ARTZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 1 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 3.7 V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SOT-23 | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | 3 | Unknown | |||||||||
|
ADM6348-37ARTZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 1 V | 5.5 V | 1.75 µA | +3.7V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SOT-23 | SOT-23, 3 PIN | 3 | RT-3 | EAR99 | 8542.39.00.01 |