Filter Your Search
1 - 10 of 1,593 results
|
PRA135I6-78K7DPGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 78.7 kΩ | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 78.7 kΩ | ISOLATED | 6 | 70 °C | 78.7 kΩ | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-20K3BLGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20.3 kΩ | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 20.3 kΩ | ISOLATED | 6 | 70 °C | 20.3 kΩ | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-229KDWNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 229 kΩ | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 229 kΩ | ISOLATED | 6 | 70 °C | 229 kΩ | YES | 2 ppm/°C | 100 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-252RDPGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 252 Ω | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 252 Ω | ISOLATED | 6 | 70 °C | 252 Ω | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-2K1DLGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.1 kΩ | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 2.1 kΩ | ISOLATED | 6 | 70 °C | 2.1 kΩ | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-583RBBNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 583 Ω | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 583 Ω | ISOLATED | 6 | 70 °C | 583 Ω | YES | 2 ppm/°C | 100 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135C6-232RBPGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 232 Ω | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 232 Ω | BUSSED | 1 | 70 °C | 232 Ω | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 6 | 7 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135C6-2K37BBBT
Vishay Intertechnologies
|
Check for Price | No | Active | 2.37 kΩ | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 2.37 kΩ | BUSSED | 1 | 70 °C | 2.37 kΩ | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 6 | 7 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-115KDWNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 115 kΩ | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 115 kΩ | ISOLATED | 6 | 70 °C | 115 kΩ | YES | 2 ppm/°C | 100 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-129KDLBT
Vishay Intertechnologies
|
Check for Price | No | Active | 129 kΩ | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 129 kΩ | ISOLATED | 6 | 70 °C | 129 kΩ | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 |