Filter Your Search
1 - 1 of 1 results
|
|
ADP0804
TE Connectivity
|
$1.0368 | Yes | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 8 | 8 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | 300VAC V | 100 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | BOX; TUBE | 16 | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.083 inch | 8.15 mm | 6 mm | 22.3 mm | 0.157 inch | EAR99 | 8536.50.70.00 |