Filter Your Search
1 - 1 of 1 results
|
ADR03BKS-R2
Analog Devices Inc
|
Check for Price | Obsolete | 2.5 V | 2.4975 V | 2.5025 V | 7 V | 4.5 V | 40 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 2.3V TO 2.8V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 9 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TSSOT | MO-203-AA, SC-70, 5 PIN | 5 | EAR99 | 8542.39.00.60 |