Parametric results for: AFSI-R94C4LA under Fixed Inductors

Filter Your Search

1 - 10 of 49 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: afsi
Select parts from the table below to compare.
Compare
Compare
AFSI000909086R8M05
Chilisin Electronics Corp
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 6.8 µH 13 mΩ 20 % YES 100 kHz 12 A Metal 3735 POWER INDUCTOR 1 YES AEC-Q200 155 °C -50 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 8.1 mm 9.3 mm 9 mm CHIP EAR99 8504.50.80.00
AFSI00111010R68M17
Chilisin Electronics Corp
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 680 nH 1.05 mΩ 20 % YES 100 kHz 47 A Metal 4641 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 10 mm 11.8 mm 10.5 mm CHIP EAR99 8504.50.80.00
AFSI00090908R68M05
Chilisin Electronics Corp
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 680 nH 2 mΩ 20 % YES 100 kHz 36 A Metal 3735 POWER INDUCTOR 1 YES AEC-Q200 155 °C -50 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 8.1 mm 9.3 mm 9 mm CHIP EAR99 8504.50.80.00
AFSI00121109150M05
Chilisin Electronics Corp
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 15 µH 15 mΩ 20 % YES 100 kHz 11 A Metal 4743 POWER INDUCTOR 1 YES AEC-Q200 155 °C -50 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 8.8 mm 12 mm 11 mm CHIP EAR99 8504.50.80.00
AFSI001615082R0M17
Chilisin Electronics Corp
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 2 µH 2.3 mΩ 20 % YES 100 kHz 39 A Metal 6460 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 8 mm 16.3 mm 15.3 mm CHIP EAR99 8504.50.80.00
AFSI001110101R5M17
Chilisin Electronics Corp
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 1.5 µH 1.8 mΩ 20 % YES 100 kHz 41 A Metal 4641 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 10 mm 11.8 mm 10.5 mm CHIP EAR99 8504.50.80.00
AFSI001110102R2M17
Chilisin Electronics Corp
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 2.2 µH 2.8 mΩ 20 % YES 100 kHz 33 A Metal 4641 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 10 mm 11.8 mm 10.5 mm CHIP EAR99 8504.50.80.00
AFSI001211098R2M05
Chilisin Electronics Corp
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 8.2 µH 9 mΩ 20 % YES 100 kHz 16 A Metal 4743 POWER INDUCTOR 1 YES AEC-Q200 155 °C -50 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 8.8 mm 12 mm 11 mm CHIP EAR99 8504.50.80.00
AFSI001110106R8M17
Chilisin Electronics Corp
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 6.8 µH 8.9 mΩ 20 % YES 100 kHz 19 A Metal 4641 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 10 mm 11.8 mm 10.5 mm CHIP EAR99 8504.50.80.00
AFSI001615081R0M17
Chilisin Electronics Corp
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 1 µH 1.15 mΩ 20 % YES 100 kHz 57 A Metal 6460 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 8 mm 16.3 mm 15.3 mm CHIP EAR99 8504.50.80.00